Intel / Altera EPM7512BBC256-7

CPLD MAX® 7000BFamily 10KGates 512Macro Cells 119MHz 2.5V 256-Pin BGA Tray
$ 177.359
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7512BBC256-7.

IHS

Datasheet76 pages28 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 177.359
$ 166.038
Stock
310,466
248,761
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
256
256
Propagation Delay
5.5 ns
5.5 ns
Number of Macrocells
512
512
Number of Logic Blocks (LABs)
32
32
Number of I/Os
212
212
Memory Type
EEPROM
EEPROM
Max Frequency
163.9 MHz
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Lattice SemiconductorLC5512MV-75F256C
CPLD ispXPLD 5000MV Family 150K Gates 512 Macro Cells 150MHz 3.3V 256-Pin FBGA
Lattice SemiconductorISPLSI 5384VE-165LB272
CPLD ispLSI® 5000VE Family 18K Gates 384 Macro Cells 165MHz 3.3V 272-Pin BGA
YES 256-BBGA 1996 XC95288XL complex programmable logic device 125MHz 2.55mm 7.5ns 3V~3.6V
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 256-Pin BGA
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 256-Pin FBGA
Lattice SemiconductorISPLSI5384VA-125LB272
CPLD ispLSI® 5000VA Family 18K Gates 384 Macro Cells 125MHz EECMOS Technology 3.3V 272-Pin BGA

Descriptions

Descriptions of Intel / Altera EPM7512BBC256-7 provided by its distributors.

CPLD MAX® 7000BFamily 10KGates 512Macro Cells 119MHz 2.5V 256-Pin BGA Tray
MACROCELL Surface Mount COMMERCIAL Not Qualified CPLD 70C 3.6V 1.8/3.32.5V 7.5ns
Programmable within the system 512 7.5ns 3.6V BGA-256 SMD mount
EE PLD, 5.5ns, 512-Cell, CMOS, PBGA256
MAX7000 CPLD 512 Macrocells <NV
IC PWR DRVR N-CHAN 1:1 PWRSSO24

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7512BBC2567