Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC2C512-10PQG208C

YES 208-BFQFP 2001 XC2C512 complex programmable logic device 128MHz 28mm 9.2ns 1.7V~1.9V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C512-10PQG208C.

Newark

Datasheet24 pages24 years ago

DigiKey

CAD Models

Download AMD XC2C512-10PQG208C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

CPLD CoolRunner XPLA3 Family 12K Gates 512 Macro Cells 97MHz 0.35um (CMOS) Technology 3.3V 208-Pin PQFP
Rochester ElectronicsEPM7512BQC208-10
CPLD MAX® 7000BFamily 10KGates 512Macro Cells 90.1MHz 2.5V 208-Pin PQFP Tray
CPLD CoolRunner -II Family 9K Gates 384 Macro Cells 125MHz 0.18um (CMOS) Technology 1.8V 208-Pin PQFP
CPLD CoolRunner -II Family 9K Gates 384 Macro Cells 125MHz 0.18um (CMOS) Technology 1.8V 208-Pin PQFP
Rochester ElectronicsEPM7512AEQC208-12N
CPLD MAX 7000A Family 10K Gates 512 Macro Cells 71.9MHz CMOS Technology 3.3V 208-Pin PQFP

Descriptions

Descriptions of AMD XC2C512-10PQG208C provided by its distributors.

YES 208-BFQFP 2001 XC2C512 complex programmable logic device 128MHz 28mm 9.2ns 1.7V~1.9V
IC CPLD 512MC 9.2NS 208QFP / CPLD CoolRunner -II Family 12K Gates 512 Macro Cells 128MHz 0.18um Technology 1.8V 208-Pin PQFP EP
CPLD - Complex Programmable Logic Devices XC2C512-10PQG208C
PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
Flash PLD, 10ns, 512-Cell, PLA-Type, CMOS, PQFP208
Programmable Logic Device (CPLD/FPGA)
CPLD, COOLRUNNER-II, 512MCELL, 208PQFP; No. of Macrocells:512; No. of I/O's:173; Series:CoolRunner II; Propagation Delay:7.1ns; Global Clock Setup Time:4ns; Frequency:179MHz; Supply Voltage Range:1.7V to 1.9V; Operating Temperature Range:0°C to +70°C; Logic Case Style:QFP; No. of Pins:208; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2; I/O Interface Standard:LVTTL, LVCMOS, HSTL, SSTL; IC Temperature Range:Commercial; Logic IC Base Number:2C512; Logic IC Function:CPLD; Package / Case:PQFP; Programmable Logic Type:CPLD; Supply Voltage:1.8V; Supply Voltage Max:1.9V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C512-10PQG208C.
  • XC2C51210PQG208C