AMD PAL16R8-7PC

Ot Pld, 8NS, Ttl, PDIP20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL16R8-7PC.

IHS

Datasheet34 pages13 years ago
Datasheet33 pages0 years ago

iiiC

Alternate Parts

Price @ 1000
$ 85.007
Stock
6,696
134,019
Authorized Distributors
0
2
Case/Package
DIP
CDIP
Number of Pins
-
20
Propagation Delay
8 ns
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
0
-
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1986-08-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of AMD PAL16R8-7PC provided by its distributors.

OT PLD, 8ns, TTL, PDIP20

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL16R87PC