AMD PAL16R8-10/BRA

Ot Pld, 10NS, Ttl, CDIP20
$ 21.925
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD PAL16R8-10/BRA.

IHS

Datasheet46 pages0 years ago
Datasheet18 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.925
$ 21.925
$ 21.925
Stock
60,943
60,943
60,943
Authorized Distributors
2
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
0
0
0
Memory Type
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD PAL16R8-10/BRA provided by its distributors.

OT PLD, 10ns, TTL, CDIP20
ELECTRICALLY ERASABLE PAL DEVICE
PAL 8 CDIP-20 TH

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL16R8-10-BRA
  • PAL16R8-10BRA
  • PAL16R810/BRA
  • PAL16R810BRA