AMD P8251A

Serial I/O Controller, 1 Channel(s), 0.0078125MBps, MOS, PDIP28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD P8251A.

IHS

Datasheet5 pages26 years ago

Rochester Electronics

Sierra IC

Alternate Parts

Price @ 1000
$ 62.08
$ 62.08
Stock
3,850
95,029
95,029
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Number of Channels
-
-
-
Data Rate
7.8125 kbps
7.8125 kbps
7.8125 kbps
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of AMD P8251A provided by its distributors.

Serial I/O Controller, 1 Channel(s), 0.0078125MBps, MOS, PDIP28
MCU UART 4.5V-5.5V CDIP-28 TH
PROGRAMMABLE COMMS INTERFACE

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx