AMD DM81LS95N

Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD DM81LS95N.

IHS

Datasheet4 pages26 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 25.65
Stock
408
247,868
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
20
Logic Function
-
Buffer, Inverting
Number of Elements
-
1
Number of Bits per Element
-
8
Low Level Output Current
16 mA
12 mA
High Level Output Current
-
24 mA
Propagation Delay
22 ns
28 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1979-01-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of AMD DM81LS95N provided by its distributors.

Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx