What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD AM7203A-50JC

FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC
$ 6.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM7203A-50JC.

IHS

Datasheet21 pages0 years ago
Datasheet20 pages26 years ago

Rochester Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.91
$ 2.64
Stock
41,542
17,492
Authorized Distributors
2
1
Case/Package
PLCC
-
Number of Pins
-
-
Memory Size
-
-
Access Time
50 ns
-
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2001-06-30
LTD Date2001-12-30

Descriptions

Descriptions of AMD AM7203A-50JC provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC
2KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32
FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32
18Kbit 2Kx9 4.5V 60mA 5.5V 9bit Unidirectional asynchronous LCC
2K X 9 OTHER FIFO 50 ns PQCC32
IC FIFO ASYNC 2KX9 50NS 32PLCC

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM7203A50JC