Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM29F032B-120EC

Flash Mem Parallel 5V 32M-Bit 4M x 8 120ns 40-Pin TSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F032B-120EC.

IHS

Datasheet41 pages21 years ago

Sierra IC

Descriptions

Descriptions of AMD AM29F032B-120EC provided by its distributors.

Flash Mem Parallel 5V 32M-Bit 4M x 8 120ns 40-Pin TSOP
32 Megabit (4 M x 8-Bit) CMOS 5.0 Volt-only, Uniform Sector Flash Memory
4M X 8 FLASH 5V PROM 120 ns PDSO40
Flash Memory IC; Memory Configuration:4M x 8; Access Time, Tacc:120ns; Package/Case:40-TSOP; Supply Voltage Max:5.5V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F032B 120EC
  • AM29F032B120EC