Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD AM29F010B-70JC

Memory, Flash; 1; 70 ns (Max.); 0.8 V (Max.) (Low)/Vcc 0.5 V (Max.) (High)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM29F010B-70JC.

IHS

Datasheet36 pages21 years ago

RS (Formerly Allied Electronics)

Newark

iiiC

Descriptions

Descriptions of AMD AM29F010B-70JC provided by its distributors.

Memory, Flash; 1; 70 ns (Max.); 0.8 V (Max.) (Low)/Vcc 0.5 V (Max.) (High)
IC FLASH MEMORY 1MB (128K X 8) 70NS 32-PIN PLCC
1 MEGABIT (128 K X 8-BIT) CMOS 5.0 VOLT-ONLY, UNIFORM SECTOR FLASH MEMORY Flash, 128KX8, 70ns, PQCC32
Flash Memory IC; Memory Size:1Mbit; Memory Configuration:128K x 8; Access Time, Tacc:70ns; Package/Case:32-PLCC; Supply Voltage Max:5.5V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM29F010B 70JC
  • AM29F010B70JC