AMD AM27S45SA/BLA

OTP ROM, 32KX8, 120ns, Bipolar, CDIP24
$ 175.12
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM27S45SA/BLA.

IHS

Datasheet11 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD AM27S45SA/BLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 175.12
$ 14.995
Stock
68,696
27,055
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
120 ns
55 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of AMD AM27S45SA/BLA provided by its distributors.

OTP ROM, 32KX8, 120ns, Bipolar, CDIP24
IC PROM 16KBIT PARALLEL 24CDIP
16384-Bit Bipolar Registered PROM
2K X 8 OTPROM CDIP24
AM27S45 - OTP ROM, 2KX8

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM27S45SABLA