What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD AM26LS30JC

Line Driver, 4 Func, 4 Driver, BIPolar, PQCC20

$ 2.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM26LS30JC.

IHS

Datasheet16 pages0 years ago
Datasheet14 pages26 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.175
$ 2.21
Stock
128,299
137,822
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2001-07-30
LTD Date2001-12-30

Descriptions

Descriptions of AMD AM26LS30JC provided by its distributors.

Line Driver, 4 Func, 4 Driver, BIPolar, PQCC20
IC TRANSCEIVER 4/0 20PLCC
QUAD DIFFERENTIAL DRIVER

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS-30JC