AMD AM26LS29DC

Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD AM26LS29DC.

IHS

Datasheet12 pages12 years ago
Datasheet11 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.37
Stock
21,895
18,112
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD AM26LS29DC provided by its distributors.

Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM 26LS29DC