What’s new: Find the right parts faster with our redesigned experience

Learn more

Intel / Altera EPM7256EGC192-20

MACROCELL Active Surface Mount Through Hole COMMERCIAL CPLD 70C 5.25V 20ns 45.15mm
$ 800.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7256EGC192-20.

IHS

Datasheet66 pages27 years ago

Jameco

Sierra IC

Alternate Parts

Price @ 1000
$ 800.8
$ 3,556.155
Stock
78,997
62,665
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
192
192
Propagation Delay
20 ns
20 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
164
164
Memory Type
EEPROM
EEPROM
Max Frequency
83.3 MHz
83.3 MHz
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPM7256EGC192-20 provided by its distributors.

MACROCELL Active Surface Mount Through Hole COMMERCIAL CPLD 70C 5.25V 20ns 45.15mm
CPLD MAX 7000 Family 5K Gates 256 Macro Cells 62.5MHz 5V 192-Pin CPGA
PROGRAMMABLE LOGIC DEVICE EE PLD, 20ns, 256-Cell, CMOS, CPGA192
IC,EPM7256EGC192-20,MAX7000 CP LD 256 MACROCELLS <NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7256EGC19220
  • EPM7256EGC19220