Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7128STC100-15N

CPLD MAX® 7000S Family 2.5K Gates 128 Macro Cells 76.9MHz CMOS Technology 5V 100-Pin TQFP Tray
$ 56.724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128STC100-15N.

Upverter

Technical Drawing182 pages14 years ago
Datasheet66 pages27 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPM7128STC100-15N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

CPLD ATF1508AS Family 3K Gates 128 Macro Cells 100MHz Commercial 5V 100-Pin TQFP
Lattice SemiconductorISPLSI1032E-100LT
CPLD ispLSI® 1000E Family 6K Gates 128 Macro Cells 100MHz 5V 100-Pin TQFP
Lattice SemiconductorISPLSI 1032E-100LTN
CPLD ispLSI® 1000E Family 6K Gates 128 Macro Cells 100MHz 5V 100-Pin TQFP
Lattice SemiconductorISPLSI1032E-70LTN
CPLD ispLSI® 1000E Family 6K Gates 128 Macro Cells 70MHz 5V 100-Pin TQFP
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 83MHz 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7128STC100-15N provided by its distributors.

CPLD MAX® 7000S Family 2.5K Gates 128 Macro Cells 76.9MHz CMOS Technology 5V 100-Pin TQFP Tray
Programmable within the system 128 4.75V 15ns 5.25V TQFP-100 SMD mount 14mm*14mm*1.2mm
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 100-TQFP 1998 EPM7128 complex programmable logic device 100MHz 14mm 15ns 3.3/55V
Complex Programable Logic (CPLD) IC; CPLD Type:EEPROM; No. of Macrocells:128; No. of I/O's:84; Series:7000S; Propagation Delay:15ns; Set Up Time, Tsu:3.4ns; Frequency:147.1MHz; Supply Voltage Range:4.75V to 5.25V ;RoHS Compliant: Yes
IC PLD EEPROM 128 MACROCELL TQFP-100; CP; CPLD Type:EEPROM; No. of Macrocells:128; No. of I/O's:84; Series:7000S; Propagation Delay:15ns; Global Clock Setup Time:3.4ns; Frequency:147.1MHz; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Logic Case Style:TQFP; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Base Number:7128; IC Generic Number:7128; IC Temperature Range:Commercial; Logic Function Number:7128; Logic IC Base Number:7128; Logic IC Function:EPM7128S; No. of Gates:2500; No. of Inputs:100; No. of Outputs:100; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TQFP; Supply Voltage:3.3V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128STC100-15/N
  • EPM7128STC10015N