Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7128SLI84-10N

CPLD MAX® 7000 Family 2.5K Gates 128 Macro Cells 100MHz CMOS Technology 5V 84-Pin PLCC Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128SLI84-10N.

IHS

Datasheet66 pages27 years ago

Farnell

iiiC

CAD Models

Download Intel / Altera EPM7128SLI84-10N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

CPLD ATF1508AS Family 3K Gates 128 Macro Cells 125MHz 5V 84-Pin PLCC
Lattice SemiconductorISPLSI1032E-100LJ
CPLD ispLSI® 1000E Family 6K Gates 128 Macro Cells 100MHz 5V 84-Pin PLCC
Lattice SemiconductorISPLSI 2064VE-100LJ44
CPLD ispLSI® 2000VE Family 2K Gates 64 Macro Cells 100MHz 3.3V 44-Pin PLCC
Lattice SemiconductorISPLSI1032E-70LJI
CPLD ispLSI® 1000E Family 6K Gates 128 Macro Cells 70MHz 5V 84-Pin PLCC
Lattice SemiconductorISPLSI 2064VE-200LJ44
CPLD ispLSI® 2000VE Family 2K Gates 64 Macro Cells 200MHz 3.3V 44-Pin PLCC
Lattice SemiconductorISPLSI 2064A-80LJ84I
CPLD ispLSI® 2000A Family 2K Gates 64 Macro Cells 81MHz 0.35um Technology 5V 84-Pin PLCC

Descriptions

Descriptions of Intel / Altera EPM7128SLI84-10N provided by its distributors.

CPLD MAX® 7000 Family 2.5K Gates 128 Macro Cells 100MHz CMOS Technology 5V 84-Pin PLCC Tray
Programmable within the system 128 4.5V 10ns 5.5V LCC SMD mount 29.31mm*29.31mm*4.37mm
PROGRAMMABLE LOGIC DEVICE EE PLD, 10ns, 128-Cell, CMOS, PQCC84
Programmable Logic Devices (CPLD/FPGA)
ALTERA EPM7128SLI84-10NCPLD. MAX 7000, 128 MACROCELLS, PLCC84
Cpld. Max 7000, 128 Macrocells, Plcc84; Cpld Type:eeprom; No. Of I/o's:100I/o's; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:lcc; No. Of Pins:84Pins; Propagation Delay:10Ns; Global Clock Setup Time:3.4Ns; Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128SLI8410N