Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM7128SLC84-7N

CPLD MAX 7000 Family 2.5K Gates 128 Macro Cells 125MHz 5V 84-Pin PLCC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128SLC84-7N.

TME

Datasheet66 pages27 years ago

Farnell

Jameco (USA)

iiiC

CAD Models

Download Intel / Altera EPM7128SLC84-7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Intel / Altera EPM7128SLC84-7N provided by its distributors.

CPLD MAX 7000 Family 2.5K Gates 128 Macro Cells 125MHz 5V 84-Pin PLCC
MACROCELL Surface Mount COMMERCIAL CMOS CPLD 70C 5.25V 7.5ns 29.3116mm
CPLD. MAX 7000, 128 MACROCELLS, PLCC84; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 100I/O's; Logic Case Style: LCC; No. of Pins: 84Pins; Frequency: 166.7MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Pr
; Logic Type:EPM7128S; Logic Base Number:7128; No. of I/O Pins:68; Termination Type:SMD; Package/Case:84-PLCC; No. of Pins:84; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Propagation Delay:7.5ns; No. of Macrocells:128 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128SLC847N