Intel / Altera EPM7096LC68-15

CPLD MAX 7000 Family 1.8K Gates 96 Macro Cells 76.9MHz 5V 68-Pin PLCC

Price and Stock

CAD Models

Download Intel / Altera EPM7096LC68-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.719
Stock
173,140
241,293
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
68
68
Propagation Delay
15 ns
15 ns
Number of Macrocells
96
64
Number of Logic Blocks (LABs)
6
4
Number of I/Os
52
52
Memory Type
EEPROM
EEPROM
Max Frequency
125 MHz
151.5 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Intel / Altera EPM7096LC68-15 provided by its distributors.

CPLD MAX 7000 Family 1.8K Gates 96 Macro Cells 76.9MHz 5V 68-Pin PLCC
IC CPLD 96MC 15NS 68PLCC
EE PLD, 15ns, 96-Cell, CMOS, PQCC68
TOSHIBA SOP16

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7096LC68-15
  • EPM 7096LC6815
  • EPM7096LC-68-15
  • EPM7096LC68 15
  • EPM7096LC6815