Intel / Altera EPM3256ATC144-7

CPLD MAX® 3000A Family 5K Gates 256 MacroCells 126.6MHz 3.3V 144-Pin TQFP Tray
$ 10.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3256ATC144-7.

IHS

Datasheet46 pages28 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPM3256ATC144-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.5
$ 65.34
Stock
306,092
487,087
Authorized Distributors
2
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
16
16
Number of I/Os
112
112
Memory Type
EEPROM
EEPROM
Max Frequency
-
126.6 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intel / Altera EPM3256ATC144-7 provided by its distributors.

CPLD MAX® 3000A Family 5K Gates 256 MacroCells 126.6MHz 3.3V 144-Pin TQFP Tray
IC CPLD 256MC 7.5NS 144TQFP
EE PLD, 7.5ns, 256-Cell, CMOS, PQFP144
PROGRAMMABLE LOGIC DEVICE

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3256ATC144--7
  • EPM3256ATC1447