Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3128ATC144-7N

CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 129.9MHz 3.3V 144-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3128ATC144-7N.

IHS

Datasheet46 pages27 years ago

Jameco (USA)

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Lattice SemiconductorLC4128V-75TN144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4128V-75T144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4128V-75TN144I
ispMACH4000 Series 128 MacroCell 96 I/O 3.3V SuperFAST High Density CPLD-TQFP144
YES 144-LQFP 2001 XC2C128 complex programmable logic device 244MHz 20mm 7.5ns 1.7V~1.9V

Descriptions

Descriptions of Intel / Altera EPM3128ATC144-7N provided by its distributors.

CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 129.9MHz 3.3V 144-Pin TQFP Tray
ALTERA EPM3128ATC144-7N CPLD, MAX 3000A, 128 MACROCELLS, TQFP144
CPLD, MAX 3000A, 128 MACROCELLS, TQFP144; CPLD Type: EEPROM; No. of Macrocells: 128; No. of I/O's: 96I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 129.9MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Pro
CPLD IC; CPLD Type:EEPROM; No. of Macrocells:128; No. of I/O's:96; Series:MAX3000A; Propagation Delay:7.5ns; Set Up Time, Tsu:3.3ns; Frequency:192.3MHz; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +90°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3128ATC144-7/N
  • EPM3128ATC1447N