Intel / Altera EPF8820ATC144-4

FPGA FLEX 8000 Family 8K Gates 672Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
$ 56.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF8820ATC144-4.

IHS

Datasheet62 pages32 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 56.475
$ 28.71
Stock
324,500
88,783
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
5.5 ns
5.5 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
84
84
Number of I/Os
112
112
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF8820ATC144-4 provided by its distributors.

FPGA FLEX 8000 Family 8K Gates 672Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
FLEX 8000 EPF8820 144-LQFP Tin/Lead (Sn/Pb) field programmable gate array 1.6mm 3.3/55V 357MHz 0C~70C TA
LOADABLE PLD, CMOS, LFQFP, QFP144,.63SQ,20
Loadable PLD, 5.5ns, CMOS, PQFP144

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF-8820ATC144-4
  • EPF8820ATC144 4
  • EPF8820ATC1444