Intel / Altera EPF8282ATC100-3

FPGA FLEX 8000 Family 2.5K Gates 208 Cells 125MHz 0.42um Technology 5V 100-Pin TQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF8282ATC100-3.

_legacy Avnet

Datasheet62 pages32 years ago

iiiC

CAD Models

Download Intel / Altera EPF8282ATC100-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.892
$ 32.892
Stock
81,258
215,828
215,828
Authorized Distributors
0
3
3
Case/Package
TQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Number of Logic Blocks (LABs)
26
26
26
Number of Logic Elements/Cells
208
208
208
Number of I/Os
78
78
78
Number of Gates
2500
2500
2500
RAM Size
-
1 B
1 B
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Peripherals
-
-
-

Descriptions

Descriptions of Intel / Altera EPF8282ATC100-3 provided by its distributors.

FPGA FLEX 8000 Family 2.5K Gates 208 Cells 125MHz 0.42um Technology 5V 100-Pin TQFP
PROGRAMMABLE LOGIC DEVICE Loadable PLD, CMOS, PQFP100
IC FPGA 78 I/O 100TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF8282ATC-100-3
  • EPF8282ATC1003