Rochester Electronics EPF81188ARC240-2

FPGA FLEX 8000 Family 12K Gates 1008 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP
$ 220.9

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

Lattice SemiconductorLCMXO2-1200UHC-4FTG256I
FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO1200C-3FTN256I
Fpga, 1200Logic Cell, Ftbga-256, 100Degc; |Lattice Semiconductor LCMXO1200C-3FTN256I
Lattice SemiconductorLCMXO1200C-3FTN256C
Fpga, 1200 Logic Cell, Ftbga-256, 85Degc; |Lattice Semiconductor LCMXO1200C-3FTN256C
Rochester ElectronicsEPF81500AQC240-3
1296 162 16000 PQFP-240(32x32) Programmable Logic Device (CPLDs/FPGAs) ROHS
Intel / AlteraEPF81500AQC240-2
FPGA FLEX 8000 Family 16K Gates 1296 Cells 125MHz CMOS Technology 5V 240-Pin PQFP
Rochester ElectronicsEPF81500ARC304-4
FPGA FLEX 8000 Family 16K Gates 1296 Cells 125MHz 0.42um Technology 5V 304-Pin RQFP

Descriptions

Descriptions of Rochester Electronics EPF81188ARC240-2 provided by its distributors.

FPGA FLEX 8000 Family 12K Gates 1008 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP
REGISTERED CMOS COMMERCIAL 1994 FPGA 70C 417MHz 4.75V 4.1mm
PROGRAMMABLE LOGIC DEVICE Loadable PLD, CMOS, PQFP240
1008 126 4.75V 5.25V RQFP-240 SMD mount
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:125MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:PQFP ;RoHS Compliant: No

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF81188ARC2402