Intel / Altera EPF6016TC144-2N

FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6016TC144-2N.

IHS

Datasheet57 pages21 years ago

Farnell

Jameco (USA)

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPF6016TI144-3N
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
Intel / AlteraEPF6016TI144-2N
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz CMOS Technology 5V 144-Pin TQFP
Intel / AlteraEPF6016TI144-2
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz SRAM Technology 5V 144-Pin TQFP
Lattice SemiconductorICE40HX1K-TQ144
FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLCMXO1200C-3TN144I
CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 144-Pin TQFP Tray / IC FPGA 113 I/O 144TQFP
Lattice SemiconductorLCMXO2-1200ZE-1TG144C
MACHX02 Series 1280 LUTs 108 I/O 1.2 V Halogen-Free FPGA - TQFP-144

Descriptions

Descriptions of Intel / Altera EPF6016TC144-2N provided by its distributors.

FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
ALTERA EPF6016TC144-2N FPGA, FLEX 6000, 16K GATES, 144TQFP
FPGA, FLEX 6000, 16K GATES, 144TQFP; No. of Logic Blocks: -; No. of Macrocells: 1320; FPGA Family: FLEX 6000; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: 2; Total RAM Bits: -; No. of I/O's: 204I/O's; Clock

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED