Intel / Altera EPF6016QC208-3N

FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
$ 45.374
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6016QC208-3N.

IHS

Datasheet57 pages21 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPF6016QC208-3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.374
$ 25.342
Stock
250,785
182,022
Authorized Distributors
1
3
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
132
132
Number of Logic Elements/Cells
1320
1320
Number of I/Os
171
171
Number of Gates
16000
16000
RAM Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF81188AQC208-4
FPGA FLEX 8000 Family 12K Gates 1008Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
Intel / AlteraEPF81188AQC240-4
FPGA FLEX 8000Family 12KGates 1008Cells 125MHz 5V 240-Pin PQFP Tray
Intel / AlteraEPF10K10QC208-4
FPGA FLEX 10KFamily 10KGates 576Cells 125MHz 5V 208-Pin PQFP Tray
MicrochipAT40K10-2DQU
FPGA AT40K Family 20K Gates 576 Cells 0.6um Technology 5V 208-Pin PQFP Tray
FPGA SX-A Family 16K Gates 924 Cells 227MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP
FPGA SX-A Family 16K Gates 924 Cells 227MHz 0.25um Technology 2.5V 208-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EPF6016QC208-3N provided by its distributors.

FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
16000 4.75V 3ns 5.25V QFP SMD mount 28mm*28mm*3.4mm
IC FPGA 171 I/O 208QFP
Loadable PLD, CMOS, PQFP208
10BT FILTER MODULE WITH CMC

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF6016QC2083N