Intel / Altera EPF6016BC256-3

Programmable Logic Device Family Loadable Pld, Cmos, PBGA256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6016BC256-3.

IHS

Datasheet57 pages21 years ago

CAD Models

Download Intel / Altera EPF6016BC256-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.16
Stock
135,052
167,844
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
256
256
Propagation Delay
-
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
132
132
Number of I/Os
204
204
Memory Type
-
-
Max Frequency
-
125 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-08-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF6016BC256-3 provided by its distributors.

PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, CMOS, PBGA256
FPGA - Field Programmable Gate Array FPGA - Flex 6000 132 LABs 204 IOs
IC FPGA 204 I/O 256BGA / FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 256-Pin BGA
LOADABLE PLD, CMOS, BGA, BGA256(UNSPEC)

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF6016BC256 3
  • EPF6016BC2563