Intel / Altera EPF6016ATC144-1N

FPGA FLEX 6000 Family 16K Gates 1320 Cells 200MHz 0.42um Technology 3.3V 144-Pin TQFP Tray
$ 14.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6016ATC144-1N.

IHS

Datasheet57 pages21 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.115
$ 181.19
Stock
49,452
177,061
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
-
-
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
132
132
Number of I/Os
117
117
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1998-01-01

Descriptions

Descriptions of Intel / Altera EPF6016ATC144-1N provided by its distributors.

FPGA FLEX 6000 Family 16K Gates 1320 Cells 200MHz 0.42um Technology 3.3V 144-Pin TQFP Tray
1320 132 3V 3.6V QFP SMD mount 20mm*20mm*1.4mm
LOADABLE PLD, CMOS, LFQFP, QFP144,.63SQ,20

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF6016ATC1441N