Intel / Altera EPF6010ATI100-2

IC FPGA 71 I/O 100TQFP / FPGA FLEX 6000 Family 10K Gates 880 Cells 166.67MHz 0.42um Technology 3.3V 100-Pin TQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6010ATI100-2.

_legacy Avnet

Datasheet52 pages30 years ago

iiiC

Alternate Parts

Price @ 1000
$ 28.875
Stock
85,247
245,954
Authorized Distributors
0
3
Case/Package
TQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
88
88
Number of Logic Elements/Cells
880
880
Number of I/Os
71
71
Number of Gates
10000
10000
RAM Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EPF6010ATI100-2 provided by its distributors.

IC FPGA 71 I/O 100TQFP / FPGA FLEX 6000 Family 10K Gates 880 Cells 166.67MHz 0.42um Technology 3.3V 100-Pin TQFP
IC FPGA 71 I/O 100TQFP
LOADABLE PLD, CMOS, LFQFP, QFP100,.63SQ,20
Loadable PLD, CMOS, PQFP100

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED