Intel / Altera EPF6010ATC144-3N

FPGA FLEX 6000 Family 10K Gates 880 Cells 142.86MHz 0.42um Technology 3.3V 144-Pin TQFP
$ 20.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6010ATC144-3N.

Official Datasheet14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K10ATC144-2
FPGA FLEX 10KA Family 10K Gates 576 Cells 142.86MHz CMOS Technology 3.3V 144-Pin TQFP
Intel / AlteraEPF10K10ATC144-3N
FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 144-Pin TQFP
Intel / AlteraEPF10K10ATI144-3
FPGA FLEX 10KAFamily 10KGates 576Cells 125MHz 3.3V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPF6010ATC144-3N provided by its distributors.

FPGA FLEX 6000 Family 10K Gates 880 Cells 142.86MHz 0.42um Technology 3.3V 144-Pin TQFP
; Logic Type:EPF6010A; Logic Base Number:6010; No. of I/O Pins:102; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
FPGA, 880 LOGIC CELL, TQFP-144, 85DEG C; CPLD Type: -; No. of Macrocells: 880; No. of I/O's: 102I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 133MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagatio

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED