Intel / Altera EPF10K10ATC144-2

FPGA FLEX 10KA Family 10K Gates 576 Cells 142.86MHz CMOS Technology 3.3V 144-Pin TQFP
$ 71.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K10ATC144-2.

IHS

Datasheet143 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Lattice SemiconductorLCMXO2-640UHC-4TG144I
MACHX02 Series 640 LUTs 108 I/O 3.3 V -4 Speed IND Green" FPGA - TQFP-144"
Lattice SemiconductorLCMXO2-640UHC-4TG144C
MACHX02 Series 640 LUTs 108 I/O 2.5 / 3.3 V Halogen-Free FPGA - TQFP-144
Lattice SemiconductorLCMXO2-640UHC-6TG144C
MACHX02 Series 640 LUTs 108 I/O 3.3 V -6 Speed COM Green" FPGA - TQFP-144"
Intel / AlteraEPF8820ATC144-3
FPGA FLEX 8000 Family 8K Gates 672 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPF10K10ATC144-2 provided by its distributors.

FPGA FLEX 10KA Family 10K Gates 576 Cells 142.86MHz CMOS Technology 3.3V 144-Pin TQFP
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.6ns, CMOS, PQFP144
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:80MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K10ATC1442