Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K50VQC240-3N

FPGA FLEX 10KFamily 50KGates 2880Cells 125MHz 3.3V 240-Pin PQFP Tray
$ 455
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50VQC240-3N.

IHS

Datasheet143 pages25 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K50VQC240-3N provided by its distributors.

FPGA FLEX 10KFamily 50KGates 2880Cells 125MHz 3.3V 240-Pin PQFP Tray
; Logic Type:EPF10K50V; Logic Base Number:10; No. of I/O Pins:189; Termination Type:SMD; Package/Case:240-PQFP; No. of Pins:240; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
FPGA, FLEX 10KA, 50K GATES, PQFP240; No. of Logic Blocks: 2880; No. of Macrocells: 2880; FPGA Family: FLEX 10K; Logic Case Style: QFP; No. of Pins: 240Pins; No. of Speed Grades: 3; Total RAM Bits: 20480; No. of I/O's: 189I/O's;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K50VQC2403N