Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K50EQC240-3N

FPGA FLEX 10KEFamily 50KGates 2880Cells 166.67MHz 2.5V 240-Pin PQFP Tray
$ 91.207
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50EQC240-3N.

IHS

Datasheet110 pages27 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEPF10K50SQC240-2N
FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 240-Pin PQFP
Intel / AlteraEPF10K50SQC208-3N
FPGA FLEX 10KEFamily 50KGates 2880Cells 166.67MHz 2.5V 208-Pin PQFP Tray
Intel / AlteraEP1K50QC208-3N
FPGA ACEX 1K Family 50K Gates 2880Cells 166.67MHz 0.22um Technology 2.5V 208-Pin PQFP
Lattice SemiconductorLFXP3C-4QN208C
FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP3C-5QN208C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFEC3E-4QN208C
IC FPGA 145 I/O 208QFP EC Field Programmable Gate Array (FPGA) IC 145 56320 3100 208-BFQFP

Descriptions

Descriptions of Intel / Altera EPF10K50EQC240-3N provided by its distributors.

FPGA FLEX 10KEFamily 50KGates 2880Cells 166.67MHz 2.5V 240-Pin PQFP Tray
IC FPGA 189 I/O 240QFP FLEX-10KE® Field Programmable Gate Array (FPGA) IC 189 40960 2880 240-BFQFP
FPGA, FLEX 10KE, 50K GATES, PQFP240; Programmable Logic Type:PLD; Logic IC Function:EPF10K50E; Logic IC Family:FPGA; Logic IC Base Number:10; No of I/O Lines:189; No. of Macrocells:2880; Frequency:200MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI; Voltage, Supply Min:2.3V; Voltage, Supply Max:2.7V; Case Style:PQFP; Operating Temperature Range:0°C to +70°C; No. of Gates:50000; No. of Pins:240; Supply Voltage:2.5V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K50EQC2403N