Intel / Altera EPF10K30RI240-4N

FPGA FLEX 10K Family 30K Gates 1728 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30RI240-4N.

IHS

Datasheet143 pages25 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 551.24
$ 551.24
Stock
171,048
255,543
255,543
Authorized Distributors
0
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
240
240
240
Propagation Delay
600 ps
600 ps
600 ps
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
216
216
216
Number of I/Os
189
189
189
Memory Type
-
-
-
Max Frequency
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Intel / Altera EPF10K30RI240-4N provided by its distributors.

FPGA FLEX 10K Family 30K Gates 1728 Cells 125MHz 0.42um Technology 5V 240-Pin RQFP
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.6ns, CMOS, PQFP240
FPGA - Field Programmable Gate Array FPGA - Flex 10K 216 LABs 189 IOs
LOADABLE PLD, 600 ps, CMOS, HFQFP, HQFP240,1.37SQ,20

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30RI2404N