Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K30ETC144-1

FPGA FLEX 10KE Family 30K Gates 1728 Cells 250MHz 0.22um Technology 2.5V 144-Pin TQFP
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30ETC144-1.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Newark

CAD Models

Download Intel / Altera EPF10K30ETC144-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01

Descriptions

Descriptions of Intel / Altera EPF10K30ETC144-1 provided by its distributors.

FPGA FLEX 10KE Family 30K Gates 1728 Cells 250MHz 0.22um Technology 2.5V 144-Pin TQFP
Contains Lead MIXED CMOS COMMERCIAL FPGA 85C 10mA 1.5kB 0.4ns
Loadable PLD, 0.4ns, CMOS, PQFP144
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:180MHz; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30ETC-1441
  • EPF10K30ETC1441