Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K30EQC208-2N

FPGA FLEX 10KEFamily 30KGates 1728Cells 200MHz 2.5V 208-Pin PQFP Tray
$ 218.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30EQC208-2N.

IHS

Datasheet100 pages27 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K30EQC208-2N provided by its distributors.

FPGA FLEX 10KEFamily 30KGates 1728Cells 200MHz 2.5V 208-Pin PQFP Tray
LOADABLE PLD, 400 ps, CMOS, FQFP, QFP208,1.2SQ,20
Loadable PLD, 0.4ns, CMOS, PQFP208
FPGA, FLEX 10KE, 30K GATES, PQFP208
FPGA, FLEX 10KE, 30K GATES, PQFP208; Programmable Logic Type:PLD; Logic IC Function:EPF10K30E; Logic IC Family:FPGA; Logic IC Base Number:10; No of I/O Lines:147; No. of Macrocells:1728; Frequency:75MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI; Voltage, Supply Min:2.3V; Voltage, Supply Max:2.7V; Case Style:PQFP; Operating Temperature Range:0°C to +70°C; No. of Gates:30000; No. of Pins:208; Supply Voltage:2.5V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30EQC2082N