Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K30AQC240-3N

FPGA FLEX 10KAFamily 30KGates 1728Cells 125MHz 3.3V 240-Pin PQFP Tray
$ 209.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30AQC240-3N.

IHS

Datasheet143 pages25 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K30QC208-1N
FPGA ACEX 1K Family 30K Gates 1728 Cells 250MHz 0.22um Technology 2.5V 208-Pin PQFP
Intel / AlteraEPF10K30EQC208-3N
FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP
Intel / AlteraEP1K30QI208-2
FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPF10K30AQC240-3N provided by its distributors.

FPGA FLEX 10KAFamily 30KGates 1728Cells 125MHz 3.3V 240-Pin PQFP Tray
REGISTERED CMOS RoHS Compliant GULL WING FPGA 0C~70C TA 0.9ns 80MHz 2.5/3.33.3V
IC FPGA 189 I/O 240QFP FLEX-10KA® Field Programmable Gate Array (FPGA) IC 189 12288 1728 240-BFQFP
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.9ns, CMOS, PQFP240
FPGA, 1728 LOGIC CELL, QFP-240, 85DEG C; CPLD Type: -; No. of Macrocells: 1728; No. of I/O's: 189I/O's; Logic Case Style: QFP; No. of Pins: 240Pins; Frequency: 80MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation
; Logic Type:EPF10K30A; Logic Base Number:10; No. of I/O Pins:189; Termination Type:SMD; Package/Case:240-PQFP; No. of Pins:240; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K30AQC2403N