Intel / Altera EPF10K200SFC672-2

FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz CMOS Technology 2.5V 672-Pin FBGA
$ 549.464
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K200SFC672-2.

IHS

Datasheet110 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 549.464
$ 551.095
Stock
304,196
151,462
Authorized Distributors
4
2
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
1248
1248
Number of Logic Elements/Cells
9984
9984
Number of I/Os
470
470
Number of Gates
513000
513000
RAM Size
12 kB
12 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rochester ElectronicsEP20K300EFC672-2N
FPGA APEX 20K Family 300K Gates 11520 Cells 350MHz CMOS Technology 1.8V 672-Pin FBGA
Rochester ElectronicsEP20K300EFC672-1N
FPGA APEX 20K Family 300K Gates 11520 Cells 400MHz CMOS Technology 1.8V 672-Pin FBGA
Rochester ElectronicsEP20K300EFI672-2N
FPGA APEX 20K Family 300K Gates 11520 Cells 350MHz 0.18um Technology 1.8V 672-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EPF10K200SFC672-2 provided by its distributors.

FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz CMOS Technology 2.5V 672-Pin FBGA
FPGA FLEX 10KEFamily 200KGates 9984Cells 200MHz 2.5V 672-Pin FBGA Tray
EMBEDDED PROGRAMMABLE LOGIC DEVICE Loadable PLD, 0.6ns, CMOS, PBGA672
IC MCU 32BIT 256KB FLASH 64LQFP
FLEX 10K EMBEDDED PROGRAMMABLE LOGIC;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K200SFC6722