Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K10TI144-4N

FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
$ 16.2
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K10TI144-4N.

IHS

Datasheet143 pages25 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.03%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K10ATC144-3N
FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 144-Pin TQFP
Intel / AlteraEPF10K10ATI144-3
FPGA FLEX 10KAFamily 10KGates 576Cells 125MHz 3.3V 144-Pin TQFP Tray
Rochester ElectronicsEPF10K10ATC144-1N
FPGA FLEX 10KA Family 10K Gates 576 Cells 166.67MHz CMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLCMXO640C-3TN144C
Programmable within the system 320 1.71V 4.9ns 3.465V FPBGA-256-144 SMD mount 20mm*20mm*1.6mm

Descriptions

Descriptions of Intel / Altera EPF10K10TI144-4N provided by its distributors.

FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 144-Pin TQFP
FPGA FLEX 10KFamily 10KGates 576Cells 125MHz 5V 144-Pin TQFP Tray
FPGA, FLEX 10K, 10K GATES, 144TQFP; No. of Logic Blocks: 72; No. of Macrocells: 576; FPGA Family: FLEX 10K; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: 4; Total RAM Bits: 6144; No. of I/O's: 150I/O's; Cloc

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K10TI1444N