Intel / Altera EPF10K10LI84-4

Loadable Pld, 600 Ps, Cmos, Qccj, LDCC84, 1.2SQ

Price and Stock

Alternate Parts

Price @ 1000
$ 79.135
Stock
42,178
162,375
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
-
84
Number of Logic Blocks (LABs)
576
72
Number of Logic Elements/Cells
-
576
Number of I/Os
-
59
Number of Gates
10000
31000
RAM Size
-
768 B
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EPF10K10LI84-4 provided by its distributors.

LOADABLE PLD, 600 ps, CMOS, QCCJ, LDCC84,1.2SQ
SMALL SIGNAL BIPOLAR TRANSISTOR
FIELD PROGRAMMABLE GATE ARRAY
EPF10K10LI84-4 ALTERA PLCC

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K10LI844