Intel / Altera EPF10K10LC84-4

FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 84-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K10LC84-4.

IHS

Datasheet143 pages25 years ago

Factory Futures

iiiC

CAD Models

Download Intel / Altera EPF10K10LC84-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.135
Stock
311,168
167,849
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
84
84
Propagation Delay
600 ps
600 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
72
72
Number of I/Os
59
59
Memory Type
-
-
Max Frequency
-
125 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K10LC84-4 provided by its distributors.

FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 84-Pin PLCC
Embedded Programmable Logic Device Family
Loadable PLD, 0.6ns, CMOS, PQCC84

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF 10 K 10 LC844
  • EPF10K10LC844