Intel / Altera EPF10K100ABC356-2

FPGA FLEX 10KA Family 100K Gates 4992 Cells 142.86MHz 0.3um Technology 3.3V 356-Pin BGA
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K100ABC356-2.

IHS

Datasheet143 pages25 years ago

Jameco (USA)

iiiC

Alternate Parts

Price @ 1000
$ 625.45
$ 625.45
Stock
207,103
102,709
102,709
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
356
356
356
Propagation Delay
700 ps
700 ps
700 ps
Number of Macrocells
-
-
-
Number of Logic Blocks (LABs)
624
624
624
Number of I/Os
274
270
270
Memory Type
-
-
-
Max Frequency
142.86 MHz
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K100ABC356-2 provided by its distributors.

FPGA FLEX 10KA Family 100K Gates 4992 Cells 142.86MHz 0.3um Technology 3.3V 356-Pin BGA
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.7ns, CMOS, PBGA356
IC,EPF10K100ABC356-2,FLEX 10K FPGA 4992 LOGIC ELEMENTS<NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K100ABC-356-2
  • EPF10K100ABC3562