Intel / Altera EPC2TI32N

204.8KB 3.3V 50μA 5.25V TQFP-32 SMD mount 7mm*7mm*1.2mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC2TI32N.

Upverter

Technical Drawing182 pages14 years ago
Datasheet26 pages16 years ago

IHS

Factory Futures

iiiC

Future Electronics

CAD Models

Download Intel / Altera EPC2TI32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPC2TC32N
204.8KB 3.3V 50μA 5.25V TQFP-32 SMD mount 7mm*7mm*1.2mm
Intel / AlteraEPC2TC32
Configuration Memory, 1695680X1, CMOS, PQFP32
Intel / AlteraEPC1441TC32N
Configuration Memory, 440800X1, CMOS, PQFP32
Intel / AlteraEPC2TI32
Configuration Devices for SRAM-Based LUT Device Configuration Memory, 1695680X1, CMOS, PQFP32
Intel / AlteraEPC1064TC32
CONFIGURATION DEVICE FOR SRAM-BASED LUT DEVICES Configuration Memory, 64KX1, Serial, MOS, PQFP32

Descriptions

Descriptions of Intel / Altera EPC2TI32N provided by its distributors.

204.8KB 3.3V 50μA 5.25V TQFP-32 SMD mount 7mm*7mm*1.2mm
SRAM Chip Sync 3.3V/5V 1.6M-bit 32-Pin TQFP Tray
Configuration Memory, 1695680X1, CMOS, PQFP32
IC CONFIG DEVICE 1.6MBIT 32TQFP
MEMORY, CONFIGURATION, 1.6M, 32TQFP; Memory Type: Flash; Memory Size: 1.6Mbit; Clock Frequency: 16.7MHz; IC Interface Type: JTAG; Memory Case Style: TQFP; No. of Pins: 32Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Op

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPC2-TI32N