Intel / Altera EPC1441TC32N

Configuration Memory, 440800X1, CMOS, PQFP32
$ 2.746
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC1441TC32N.

IHS

Datasheet26 pages16 years ago

_legacy Avnet

Farnell

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPC1441TC32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPC1064TC32
CONFIGURATION DEVICE FOR SRAM-BASED LUT DEVICES Configuration Memory, 64KX1, Serial, MOS, PQFP32

Descriptions

Descriptions of Intel / Altera EPC1441TC32N provided by its distributors.

Configuration Memory, 440800X1, CMOS, PQFP32
440 kbit 3V,4.75V 30μA 3.6V,5.25V Serial QFP SMD mount
SRAM Chip Sync 3.3V/5V 430K-bit 32-Pin TQFP Tray
Configuration Device 32-Pin TQFP
IC CONFIG DEVICE 440KBIT 32TQFP
CONFIGURATION DEVICE, 440KBIT, TQFP32; Memory Type: EPROM; Memory Size: 440Kbit; Clock Frequency: 8MHz; IC Interface Type: JTAG; Memory Case Style: TQFP; No. of Pins: 32Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; Op
; Memory Type:OTP; Memory Size:440800bit; Memory Organization:430K x 1; Memory Voltage, Vcc:5V; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:TQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED