Intel / Altera EPC1LC20N

128KB Flash 3.3V 50μA 5.25V 10MHz Serial 1bit PLCC-20 SMD 8.97mm × 8.97mm × 3.81mm
$ 7.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC1LC20N.

IHS

Datasheet26 pages16 years ago

Newark

iiiC

Farnell

element14

Inventory History

3 month trend:
-0.78%

CAD Models

Download Intel / Altera EPC1LC20N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEPC1441LC20N
EPC1441 Matte Tin (Sn) EAR99 Tube ics fpga configuration 8.9662mm 0.03mA 440kb 3.3/5V
Intel / AlteraEPC1LC20
Configuration Devices for SRAM-Based LUT Device Configuration Memory
Intel / AlteraEPC1LI20
Configuration Devices for SRAM-Based LUT Device Configuration Memory
Intel / AlteraEPC1441LI20N
Configuration Memory, 440800X1, CMOS, PQCC20
Intel / AlteraEPC1441LC20
440 kbit 440800X1 3.3V 30μA 5.25V 10MHz SERIAL 1bit PLCC-20 SMD mount 8.97mm*8.97mm*4.37mm
Intel / AlteraEPC1LI20N
Configuration Memory, 1046496X1, 75ns, PQCC20

Descriptions

Descriptions of Intel / Altera EPC1LC20N provided by its distributors.

128KB Flash 3.3V 50μA 5.25V 10MHz Serial 1bit PLCC-20 SMD 8.97mm × 8.97mm × 3.81mm
Configuration Memory, 1046496X1, 75ns, PQCC20
IC MCU 16BIT 32KB FLASH 32LQFP
EPC1 Matte Tin (Sn) - annealed 3A991.B.2.A Tube ics fpga configuration 8.9662mm 0.05mA 1Mb 3.3/5V
IC FPGA CONFIGURATION DEVICE LCC-20 - More Details
SRAM Chip Sync 3.3V/5V 1M-bit 20-Pin PLCC Tube
Configuration Device, 1Mbit, Plcc20; Memory Type:eprom; Memory Size:1Mbit; Clock Frequency:8Mhz; Ic Interface Type:jtag; Memory Case Style:lcc; No. Of Pins:20Pins; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Operating Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED