Intel / Altera EPC1441LC20N

Configuration Memory, 440800X1, CMOS, PQCC20
$ 6.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC1441LC20N.

IHS

Datasheet26 pages16 years ago

Factory Futures

Farnell

element14

Future Electronics

Inventory History

3 month trend:
-41.67%

CAD Models

Download Intel / Altera EPC1441LC20N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEPC1064LC20
CONFIGURATION DEVICE FOR SRAM-BASED LUT DEVICES Configuration Memory, 64KX1, 75ns, PQCC20

Descriptions

Descriptions of Intel / Altera EPC1441LC20N provided by its distributors.

Configuration Memory, 440800X1, CMOS, PQCC20
SRAM Chip Sync 3.3V/5V 430K-bit 20-Pin PLCC Tube
Configuration Device 20-Pin PLCC
IC CONFIG DEVICE 440KBIT 20PLCC
IC REG BUCK ADJUSTABLE 3A 8SOP
CONFIG MEMORY, 440KBIT, PLCC20, WAFFLE98; Memory Type: EPROM; Memory Size: 440Kbit; Clock Frequency: 8MHz; IC Interface Type: JTAG; Memory Case Style: LCC; No. of Pins: 20Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V;
; Memory Size:440800bit; Memory Organization:430K x 1; Memory Voltage, Vcc:5V; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:PLCC; No. of Pins:20; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED