Intel / Altera EPC16UC88N

2MB 1MX16 3V 50μA 3.6V 66.7MHz Serial 16bit BGA-100 SMD mount 11mm*8mm*1.4mm
$ 418.821
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPC16UC88N.

IHS

Datasheet36 pages16 years ago

iiiC

element14

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPC16UC88N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-03-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Lattice SemiconductorLCMXO2-256HC-4UMG64I
Programmable IC, 2.375V, 7.36ns, 3.465V, BGA-64, SMD, 4mm × 4mm × 900μm
Lattice SemiconductorLCMXO256C-3MN100C
MACHX02 Series 256 LUTs 78 I/O 1.8 / 2.5 / 3.3 V FPGA - CSBGA-100
Lattice SemiconductorLCMXO256C-3MN100I
MACHX02 Series 256 LUTs 78 I/O 3.465 V SMT FPGA - CSBGA-100

Descriptions

Descriptions of Intel / Altera EPC16UC88N provided by its distributors.

2MB 1MX16 3V 50μA 3.6V 66.7MHz Serial 16bit BGA-100 SMD mount 11mm*8mm*1.4mm
; Memory Type:Flash; Interface Type:TTL/CMOS; Memory Size:16MB; Memory Organization:16M x 1; Access Time, Tacc:90ns; Memory Voltage, Vcc:3.3V; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:UBGA ;RoHS Compliant: Yes
CONFIGURATION DEVICE, 16MBIT, UBGA88; Memory Type:Flash; Memory Size:16Mbit; Interface Type:JTAG, ISP; Clock Frequency:66.7MHz; Supply Voltage Range:3V to 3.6V; Memory Case Style:UBGA; No. of Pins:88; Operating Temperature Range:0°C to +70°C; Base Number:16; IC Generic Number:EPC16; IC Temperature Range:Commercial; Interface:Serial; Memory Configuration:2M x 8b; Memory Size:16Mbit; Memory Voltage Vcc:3.3V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:UBGA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED