Intel / Altera EP910LC-30T

Ot Pld, 33 Ns, Cmos, Qccj, LDCC44, .7SQ

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP910LC-30T.

IHS

Datasheet43 pages13 years ago

Alternate Parts

Price @ 1000
$ 107.63
Stock
57,478
180,874
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
44
44
Propagation Delay
33 ns
33 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
24
24
Memory Type
EPROM
EPROM
Max Frequency
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Intel / Altera EP910LC-30T provided by its distributors.

OT PLD, 33 ns, CMOS, QCCJ, LDCC44,.7SQ
OT PLD, 33ns, CMOS, PQCC44
FIELD PROGRAMMABLE GATE ARRAY
standard package

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP910LC30T