Intel / Altera EP610DC-30

MACROCELL CMOS COMMERCIAL RoHS Compliant field programmable gate array 70C 32ns 33.3MHz 4.75V
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP610DC-30.

Rochester Electronics

Datasheet43 pages13 years ago

Alternate Parts

Price @ 1000
$ 103.625
Stock
1
131,747
Authorized Distributors
0
2
Case/Package
-
DIP
Number of Pins
24
24
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
-

Descriptions

Descriptions of Intel / Altera EP610DC-30 provided by its distributors.

MACROCELL CMOS COMMERCIAL RoHS Compliant field programmable gate array 70C 32ns 33.3MHz 4.75V
UV PLD, 32 ns, CMOS, WINDOWED, CERDIP-24
IC CPLD 300 GATES 16 MACROCELL 24-PIN CDIP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED