Intel / Altera EP4CGX50DF27I7N

Field Programmable Gate Array, 49888 CLBs, 472.5MHz, 49888-Cell, PBGA672
$ 346.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX50DF27I7N.

IHS

Datasheet44 pages19 years ago

Upverter

ODG (Origin Data Global)

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+800%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CGX50CF23C8N
FPGA Cyclone® IV GX Family 49888 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CGX50CF23I7N
FPGA Cyclone® IV GX Family 49888 Cells 60nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CGX50CF23C6N
FPGA Cyclone® IV GXFamily 49888Cells 1.2V 484-Pin FBGA Tray
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CGX50DF27I7N provided by its distributors.

Field Programmable Gate Array, 49888 CLBs, 472.5MHz, 49888-Cell, PBGA672
312.75KB 49888 3118 1.16V 1.24V FBGA-672 SMD 27mm × 27mm × 2.25mm
Programmable Logic Device (CPLD/FPGA)
FPGA, CYCLONE IV GX, 50K, 672FBGA; No. of Logic Blocks:3118; No. of Macrocells:49888; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:672; No. of Speed Grades:7; Total RAM Bits:2502Kbit; No. of I/O's:310; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:-40°C to +100°C; Series:Cyclone IV GX

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED