Intel / Altera EP4CGX50CF23C8N

FPGA Cyclone® IV GX Family 49888 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
$ 191.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX50CF23C8N.

IHS

Datasheet44 pages19 years ago

Upverter

ODG (Origin Data Global)

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.14%

CAD Models

Download Intel / Altera EP4CGX50CF23C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP4CE55F23C8N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CE55F23C7N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CE55F23I7
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC6SLX45T Family 27288 Logic Units 43661 Cells 390MHz 1.2V 484-Pin FPBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CGX50CF23C8N provided by its distributors.

FPGA Cyclone® IV GX Family 49888 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA484
312.75KB 49888 3118 1.16V 1.24V FBGA-484 SMD, 23mm × 23mm × 2.25mm
49888 3118 BGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
FPGA, CYCLONE IV GX, 50K, 484FBGA; No. of Logic Blocks:3118; No. of Macrocells:49888; Family Type:Cyclone IV; No. of Speed Grades:8; Series:Cyclone IV GX; Total RAM Bits:2502Kbit; No. of I/O's:290; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:484; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED