Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4CGX15BF14C6N

FPGA Cyclone® IV GX Family 14400 Cells 60nm Technology 1.2V 169-Pin FBGA Tray
$ 55.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX15BF14C6N.

IHS

Datasheet44 pages19 years ago

Upverter

Farnell

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-48.51%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Intel / AlteraEP4CGX22BF14C7N
IC FPGA 72 I/O 169FBGA / Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 774144 21280 169-LBGA
Intel / AlteraEP4CGX22BF14C8N
FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 169-Pin FBGA
Intel / AlteraEP4CGX30BF14C8N
IC FPGA 72 I/O 169FBGA / series Field Programmable Gate Array (FPGA) IC 72 1105920 29440 169-LBGA
Lattice SemiconductorLFXP2-17E-6FN484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CGX15BF14C6N provided by its distributors.

FPGA Cyclone® IV GX Family 14400 Cells 60nm Technology 1.2V 169-Pin FBGA Tray
Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169
ALTERA EP4CGX15BF14C6N FPGA, CYCLONE IV GX, 15K, 169FBGA
Lead Free OTHER 2003 RoHS Compliant FPGA 85C 67.5kB 200MHz 1.24V
540Kbit 14400 900 1.16V 1.24V BGA SMD mount 14mm*14mm*1mm
Programmable Logic Device (CPLD/FPGA)
FPGA, CYCLONE IV GX, 15K, 169FBGA; No. of Logic Blocks:900; No. of Macrocells:14400; Family Type:Cyclone IV; No. of Speed Grades:6; Series:Cyclone IV GX; Total RAM Bits:540Kbit; No. of I/O's:72; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:169; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED